Parker Polyurethane, Flexible Tubing, 4 mm ID, 6 mm OD, Blue, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP12,594.66

(exc. VAT)

PHP14,106.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,594.66

*price indicative

RS Stock No.:
837-152
Mfr. Part No.:
1100U06R14
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Series

1100U

Material

Polyurethane

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Blue

Length

100m

Standards/Approvals

RoHS

Bend Radius

15mm

COO (Country of Origin):
FR
The Parker polyurethane tubing offers exceptional flexibility and durability for various applications, providing significant space savings compared to semi-rigid alternatives while maintaining superior performance under pressure.

Excellent mechanical properties ensure longevity

Optimal bend radius adapts easily to installations

Superior abrasion resistance suitable for tough environments

Resistant to UV exposure for extended outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy