Legris Fluoropolymer, Flexible Tubing, 2 mm ID, 4 mm OD, Black, 32.81 ft
- RS Stock No.:
- 716-153
- Mfr. Part No.:
- 1010T04A01
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP25,310.43
(exc. VAT)
PHP28,347.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,310.43 |
*price indicative
- RS Stock No.:
- 716-153
- Mfr. Part No.:
- 1010T04A01
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2mm | |
| Outside Diameter | 4mm | |
| Material | Fluoropolymer | |
| Maximum Operating Pressure | 33 bar | |
| Application | Chemical, Food Processing, Water | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Colour | Black | |
| Length | 32.81ft | |
| Standards/Approvals | ROHS | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flexible Tubing | ||
Inside Diameter 2mm | ||
Outside Diameter 4mm | ||
Material Fluoropolymer | ||
Maximum Operating Pressure 33 bar | ||
Application Chemical, Food Processing, Water | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Colour Black | ||
Length 32.81ft | ||
Standards/Approvals ROHS | ||
Reinforced No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Legris PFA tubing offers 10 times greater durability than other fluoropolymer tubings under severe chemical and mechanical conditions. This tubing range is available in three material grades, offering perfect compatibility with all applications.
Outstanding resistance to ageing
Fluoropolymer with the lowest permeability
Non-flammable
UV-transparent
Tube marking on request
Silicone-free
Related links
- Legris Fluoropolymer 4 mm ID Black, 32.81 ft
- Legris Fluoropolymer 6 mm ID Black, 32.81 ft
- Legris Fluoropolymer 2 mm ID Clear, 164.05 ft
- Legris Fluoropolymer 4 mm ID Clear, 328.1 ft
- Legris Fluoropolymer 4 mm ID Red, 164.05 ft
- Legris Fluoropolymer 4 mm ID Clear, 164.05 ft
- Legris Fluoropolymer 4 mm ID Crystal Green, 164.05 ft
- Legris Fluoropolymer 9 mm ID Clear, 164.05 ft
