Festo Thermoplastic Elastomer, Flexible Tubing, 7 mm ID, 10 mm OD, Natural

Subtotal (1 box of 50 metres)*

PHP9,380.30

(exc. VAT)

PHP10,505.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP9,380.30PHP187.606

*price indicative

RS Stock No.:
651-206
Mfr. Part No.:
PUN-H-10X1,5-NT
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

7mm

Outside Diameter

10mm

Material

Thermoplastic Elastomer

Series

PUN

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Colour

Natural

Standards/Approvals

ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1

Model Number

197379

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly designed for use in a variety of applications, including energy chains and pneumatic connections. With an outside diameter of 10 mm and an inside diameter of 7 mm, this tubing provides a robust solution for fluid transport under a complete temperature range. Made from TPE-U Ether-based material, the tubing effectively handles pressures up to 0.6 MPa and temperature variations between -35 °C and 60 °C. Its compatibility with both compressed air and water ensures versatility, while its food-safe characteristics make it suitable for hygiene-sensitive environments. This tubing is a dependable choice for reliable performance in demanding situations.

Outside diameter of 10 mm allows for flexible installation options

Flow relevant bending radius of 52 mm ensures optimal fluid transport

RoHS compliant materials guarantee adherence to environmental standards

Suitable for use in food production environments enhances versatility

Pneumatic connection designed for push in connectors simplifies setup

Fire test material compliance with UL94 HB demonstrates safety and reliability

LABS conformity includes suitability for manufacturing Li ion batteries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy