Festo Polyamide 12, Flexible Tubing, 4 mm ID, 6 mm OD, Black
- RS Stock No.:
- 650-612
- Mfr. Part No.:
- PAN-MF-6X1-SW-500
- Manufacturer:
- Festo
Subtotal (1 box of 500 metres)*
PHP72,085.57
(exc. VAT)
PHP80,735.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP72,085.57 | PHP144.171 |
*price indicative
- RS Stock No.:
- 650-612
- Mfr. Part No.:
- PAN-MF-6X1-SW-500
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Series | PAN | |
| Material | Polyamide 12 | |
| Maximum Operating Pressure | 2.7 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Colour | Black | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS | |
| Model Number | 572093 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Series PAN | ||
Material Polyamide 12 | ||
Maximum Operating Pressure 2.7 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Colour Black | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS | ||
Model Number 572093 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to enhance the efficiency and reliability of pneumatic systems. With an outside diameter of 6 mm and an inside diameter of 4 mm, this tubing can seamlessly integrate into existing setups while providing excellent flow characteristics. It is engineered for use in energy chains, demonstrating robust performance across a range of applications. The tubing conforms to the DIN 73378-PA12-PHL standard, ensuring quality and consistency. Capable of withstanding operating pressures from -0.095 MPa to 2.7 MPa, it is suitable for various medium types, including compressed air and mineral oil. Its operational temperature range of -60 °C to 100 °C ensures versatility in diverse environments, making this tubing a dependable choice for your needs.
Suitable for energy chains which ensuring optimal performance in dynamic applications
Conforms to DIN 73378 PA12 PHL for guaranteed quality and regulatory compliance
Compatible with push in connectors with an outside diameter of 6 mm for easy installation
RoHS compliant materials ensure environmental safety and sustainability
Temperature dependent operating pressure supports a broad range of applications enhancing versatility
Available in a sleek black colour that easily integrates with various systems
LABS conformity to VDMA24364 B2 L ensuring compliance with industry standards
