Festo TPE, Flexible Tubing, 11 mm ID, 16 mm OD, Black

Subtotal (1 box of 50 metres)*

PHP37,679.08

(exc. VAT)

PHP42,200.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP37,679.08PHP753.582

*price indicative

RS Stock No.:
650-470
Mfr. Part No.:
PUN-16X2,5-SW
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

11mm

Outside Diameter

16mm

Material

TPE

Series

PUN

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Colour

Black

Standards/Approvals

ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS

Model Number

159673

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly designed for flexible applications in pneumatic systems. This reliable tubing offers a combination of high operational versatility and robust performance, making it suitable for energy chains. Its durable TPE-U Ester-based material supports a full operating pressure range, ensuring optimal functionality across varied conditions. With impressive resistance to temperature fluctuations, this tubing performs effectively in ambient temperatures from -35 °C to 60 °C, accommodating various industrial requirements. Additionally, it is RoHS-compliant, ensuring a commitment to environmental safety while meeting crucial industrial standards.

Outside diameter of 16 mm allows for compatibility with various fittings

Flow relevant bending radius of 88 mm ensures effective fluid dynamics

Temperature dependent operating pressures extend up to 1 MPa for robust performance

Clear instructions on use which ensuring safe installation with compatible cables

German Technical Control Board approval guarantees quality assurance

Fire test material UL94 HB enhances safety in critical applications

LABS conformity ensures compatibility with sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy