Festo PUN TPE, Flexible Tubing, 11mm ID, 16mm OD, Blue
- RS Stock No.:
- 651-710
- Mfr. Part No.:
- PUN-16X2,5-BL-100
- Manufacturer:
- Festo
N
Subtotal (1 box of 100 metres)*
PHP40,355.54
(exc. VAT)
PHP45,198.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP40,355.54 | PHP403.555 |
*price indicative
- RS Stock No.:
- 651-710
- Mfr. Part No.:
- PUN-16X2,5-BL-100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 11mm | |
| Outer Diameter | 16mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 11mm | ||
Outer Diameter 16mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for precision and reliability in various applications, particularly in energy chains. Its robust design features an outer diameter of 16 mm, ensuring optimal flow while maintaining flexibility. The tubing is crafted from TPE-U Ester-based material, providing excellent resistance to environmental factors and compatibility with compressed air systems to ISO standards. Additionally, this tubing can withstand a broad temperature range from -35 °C to 60 °C, making it ideal for demanding conditions. Enhanced with superior bending characteristics, it guarantees longevity, making it a wise choice for ensuring system efficiency.
Designed to support energy chains effectively
Resilient against a diverse temperature spectrum enhancing adaptability
Features an easy connection for a push in connector with an outer diameter of 16 mm
Maintains strong material integrity
Compliant with RoHS regulations
Showcases UL94 HB fire test material compliance for added safety
Resilient against a diverse temperature spectrum enhancing adaptability
Features an easy connection for a push in connector with an outer diameter of 16 mm
Maintains strong material integrity
Compliant with RoHS regulations
Showcases UL94 HB fire test material compliance for added safety
