Norgren Linear Low Density Polyethylene, Flexible Tubing, 6 mm ID, 90 mm OD, White, 100 mm
- RS Stock No.:
- 613-700
- Mfr. Part No.:
- PE2-0908100
- Manufacturer:
- Norgren
Subtotal (1 reel of 100 metres)*
PHP5,211.00
(exc. VAT)
PHP5,836.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP5,211.00 | PHP52.11 |
*price indicative
- RS Stock No.:
- 613-700
- Mfr. Part No.:
- PE2-0908100
- Manufacturer:
- Norgren
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 90mm | |
| Material | Linear Low Density Polyethylene | |
| Series | PE2 | |
| Maximum Operating Pressure | 16 bar | |
| Application | Drinks Dispense, Water Conditioners, Industrial, Water Purification, Ice Makers, Vacuum, Misting System, Beverage, Food, Medical, Life Science | |
| Maximum Operating Temperature | 98°C | |
| Minimum Operating Temperature | 0°C | |
| Colour | White | |
| Length | 100mm | |
| Standards/Approvals | NSF 61, FDA, EC 1935/2004, MOCA, BS ISO 14743, NSF 51 | |
| Bend Radius | 25mm | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Flexible Tubing | ||
Inside Diameter 6mm | ||
Outside Diameter 90mm | ||
Material Linear Low Density Polyethylene | ||
Series PE2 | ||
Maximum Operating Pressure 16 bar | ||
Application Drinks Dispense, Water Conditioners, Industrial, Water Purification, Ice Makers, Vacuum, Misting System, Beverage, Food, Medical, Life Science | ||
Maximum Operating Temperature 98°C | ||
Minimum Operating Temperature 0°C | ||
Colour White | ||
Length 100mm | ||
Standards/Approvals NSF 61, FDA, EC 1935/2004, MOCA, BS ISO 14743, NSF 51 | ||
Bend Radius 25mm | ||
Reinforced No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- Norgren Linear Low Density Polyethylene 4 mm ID White, 100 mm
- Norgren Linear Low Density Polyethylene 2.5 mm ID White, 200 mm
- Norgren Linear Low Density Polyethylene 0.5 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.31 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.38 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.25 in OD 100 mm
- Norgren Linear Low Density Polyethylene 7 mm ID White, 100 mm
- Norgren Linear Low Density Polyethylene 9 mm ID White, 100 mm
