Norgren Linear Low Density Polyethylene, Flexible Tubing, 0.31 in OD, White, 100 mm

Subtotal (1 reel of 100 metres)*

PHP5,211.00

(exc. VAT)

PHP5,836.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP5,211.00PHP52.11

*price indicative

RS Stock No.:
613-481
Mfr. Part No.:
PE2-0955100
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Flexible Tubing

Outside Diameter

0.31in

Material

Linear Low Density Polyethylene

Series

PE2

Maximum Operating Pressure

232 psi

Application

Food Contact Application, Drinks Dispense, Vacuum, Life Science, Water Purification, Ice Makers, Beverage, Potable Water, Compressed Air, Water Conditioners, Misting System, Medical

Minimum Operating Temperature

-20°F

Maximum Operating Temperature

150°F

Colour

White

Standards/Approvals

NSF 51, BS ISO 14743, MOCA, EC 1935/2004, NSF 61, FDA

Length

100mm

Bend Radius

1in

Reinforced

No

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Linear Low Density Polyethylene (LLDPE) tubing designed for 5/16 inch Outer Diameter . It offers flexibility and durability, making it suitable for fluid and air applications. This tubing ensures reliable performance in industrial and commercial environments. It is used in water purification, water conditioners, ice makers, misting systems and food contact applications.

100 m roll

White colour

FDA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy