Norgren Linear Low Density Polyethylene, Flexible Tubing, 0.31 in OD, Black, 100 mm
- RS Stock No.:
- 613-672
- Mfr. Part No.:
- PE2-0755100
- Manufacturer:
- Norgren
Subtotal (1 reel of 100 metres)*
PHP5,211.36
(exc. VAT)
PHP5,836.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP5,211.36 | PHP52.114 |
*price indicative
- RS Stock No.:
- 613-672
- Mfr. Part No.:
- PE2-0755100
- Manufacturer:
- Norgren
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Flexible Tubing | |
| Outside Diameter | 0.31in | |
| Material | Linear Low Density Polyethylene | |
| Series | PE2 | |
| Maximum Operating Pressure | 16 bar | |
| Application | Vacuum, Life Science, Industrial, Medical, Potable Water, Misting System, Drinks Dispense, Beverage, Ice Makers, Compressed Air Applications, Water Purification, Food, Water Conditioners | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 66°C | |
| Colour | Black | |
| Length | 100mm | |
| Standards/Approvals | NSF 61, NSF 51, EC 1935/2004, MOCA, FDA, BS ISO 14743 | |
| Reinforced | No | |
| Bend Radius | 1in | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Flexible Tubing | ||
Outside Diameter 0.31in | ||
Material Linear Low Density Polyethylene | ||
Series PE2 | ||
Maximum Operating Pressure 16 bar | ||
Application Vacuum, Life Science, Industrial, Medical, Potable Water, Misting System, Drinks Dispense, Beverage, Ice Makers, Compressed Air Applications, Water Purification, Food, Water Conditioners | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 66°C | ||
Colour Black | ||
Length 100mm | ||
Standards/Approvals NSF 61, NSF 51, EC 1935/2004, MOCA, FDA, BS ISO 14743 | ||
Reinforced No | ||
Bend Radius 1in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- Norgren Linear Low Density Polyethylene 0.31 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.31 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.31 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.31 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.38 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.25 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.5 in OD 100 mm
- Norgren Linear Low Density Polyethylene 6 mm ID Black, 100 mm
