Norgren Linear Low Density Polyethylene, Flexible Tubing, 6 mm ID, 70 mm OD, Black, 100 mm

Subtotal (1 reel of 100 metres)*

PHP5,211.36

(exc. VAT)

PHP5,836.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP5,211.36PHP52.114

*price indicative

RS Stock No.:
613-490
Mfr. Part No.:
PE2-0708100
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Flexible Tubing

Inside Diameter

6mm

Outside Diameter

70mm

Series

PE2

Material

Linear Low Density Polyethylene

Maximum Operating Pressure

10 bar

Application

Water Purification, Water Conditioners, Ice Makers, Misting System

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Colour

Black

Standards/Approvals

MOCA, BS ISO 14743, ICIM, 61, FDA, NSF 51, EC 1935/2004

Length

100mm

Reinforced

No

Bend Radius

32mm

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Linear Low Density Polyethylene (LLDPE) tubing designed for 8mm Outer Diameter . It offers flexibility and durability, making it suitable for fluid and air applications. This tubing ensures reliable performance in industrial and commercial environments. It is used in water purification, water conditioners, ice makers, misting systems and food contact applications.

100 m roll

Black colour

FDA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy