Norgren Linear Low Density Polyethylene, Flexible Tubing, 4 mm ID, 90 mm OD, White, 100 mm

Subtotal (1 reel of 100 metres)*

PHP3,681.98

(exc. VAT)

PHP4,123.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP3,681.98PHP36.82

*price indicative

RS Stock No.:
613-675
Mfr. Part No.:
PE2-0906100
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

90mm

Material

Linear Low Density Polyethylene

Series

PE2

Maximum Operating Pressure

16 bar

Application

Industrial, Water Conditioners, Misting System, Food, Beverage, Medical, Ice Makers, Food Contact Application, Vacuum, Drinks Dispense, Water Purification, Life Science

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Colour

White

Length

100mm

Standards/Approvals

NSF 61, NSF 51, FDA, BS ISO 14743, Food Contact Materials - Regulation (EC) 1935/2004, MOCA, EC 1935/2004

Bend Radius

25mm

Reinforced

No

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Linear Low Density Polyethylene (LLDPE) tubing designed for 6mm Outer Diameter . It offers flexibility and durability, making it suitable for fluid and air applications. This tubing ensures reliable performance in industrial and commercial environments. It is used in water purification, water conditioners, ice makers, misting systems and food contact applications.

100 m roll

White colour

FDA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy