Norgren Linear Low Density Polyethylene, Flexible Tubing, 0.38 in OD, Red, 100 mm

Subtotal (1 reel of 100 metres)*

PHP7,776.14

(exc. VAT)

PHP8,709.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP7,776.14PHP77.761

*price indicative

RS Stock No.:
613-693
Mfr. Part No.:
PE2-0156100
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Flexible Tubing

Outside Diameter

0.38in

Material

Linear Low Density Polyethylene

Series

PE2

Maximum Operating Pressure

16 bar

Application

Water Conditioners, Water Purification, Misting System, Ice Makers

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

66°C

Colour

Red

Length

100mm

Standards/Approvals

EC 1935/2004, NSF 51, NSF 61, MOCA, ICIM, BS ISO 14743, FDA

Reinforced

No

Bend Radius

2.5in

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Linear Low Density Polyethylene (LLDPE) tubing designed for 3/8 inch Outer Diameter . It offers flexibility and durability, making it suitable for fluid and air applications. This tubing ensures reliable performance in industrial and commercial environments. It is used in water purification, water conditioners, ice makers, misting systems and food contact applications.

100 m roll

Red colour

FDA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy