Norgren Linear Low Density Polyethylene, Flexible Tubing, 0.38 in OD, Natural, 100 mm

Subtotal (1 reel of 100 metres)*

PHP7,776.47

(exc. VAT)

PHP8,709.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP7,776.47PHP77.765

*price indicative

RS Stock No.:
613-698
Mfr. Part No.:
PE2-0056100
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Flexible Tubing

Outside Diameter

0.38in

Series

PE2

Material

Linear Low Density Polyethylene

Maximum Operating Pressure

16 bar

Application

Misting System, Water Purification, Water Conditioners, Ice Makers

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Colour

Natural

Standards/Approvals

NSF 51, BS ISO 14743, MOCA, EC 1935/2004, FDA, NSF 61

Length

100mm

Reinforced

No

Bend Radius

2.5in

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Linear Low Density Polyethylene (LLDPE) tubing designed for 3/8 inch Outer Diameter . It offers flexibility and durability, making it suitable for fluid and air applications. This tubing ensures reliable performance in industrial and commercial environments. It is used in water purification, water conditioners, ice makers, misting systems and food contact applications.

100 m roll

Natural colour

FDA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy