Norgren Linear Low Density Polyethylene, Flexible Tubing, 0.25 in OD, Red, 100 mm
- RS Stock No.:
- 613-669
- Mfr. Part No.:
- PE2-0154100
- Manufacturer:
- Norgren
Subtotal (1 reel of 100 metres)*
PHP3,681.70
(exc. VAT)
PHP4,123.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP3,681.70 | PHP36.817 |
*price indicative
- RS Stock No.:
- 613-669
- Mfr. Part No.:
- PE2-0154100
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Flexible Tubing | |
| Outside Diameter | 0.25in | |
| Series | PE2 | |
| Material | Linear Low Density Polyethylene | |
| Maximum Operating Pressure | 232 bar | |
| Application | Vacuum, Medical, Beverage, Drinks Dispense, Food, Life Science, Industrial, Water Purification, Misting System, Ice Makers, Water Conditioners | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 66°C | |
| Colour | Red | |
| Length | 100mm | |
| Standards/Approvals | FDA, NSF 51, NSF 61, MOCA, BS ISO 14743, EC 1935/2004 | |
| Bend Radius | 2.5in | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Flexible Tubing | ||
Outside Diameter 0.25in | ||
Series PE2 | ||
Material Linear Low Density Polyethylene | ||
Maximum Operating Pressure 232 bar | ||
Application Vacuum, Medical, Beverage, Drinks Dispense, Food, Life Science, Industrial, Water Purification, Misting System, Ice Makers, Water Conditioners | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 66°C | ||
Colour Red | ||
Length 100mm | ||
Standards/Approvals FDA, NSF 51, NSF 61, MOCA, BS ISO 14743, EC 1935/2004 | ||
Bend Radius 2.5in | ||
Reinforced No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Linear Low Density Polyethylene (LLDPE) tubing designed for 1/4 inch Outer Diameter . It offers flexibility and durability, making it suitable for fluid and air applications. This tubing ensures reliable performance in industrial and commercial environments. It is used in water purification, water conditioners, ice makers, misting systems and food contact applications.
100 m roll
Red colour
FDA compliant
Related links
- Norgren Linear Low Density Polyethylene 0.38 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.5 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.31 in OD 100 mm
- Norgren Linear Low Density Polyethylene 7 mm ID Red, 100 mm
- Norgren Linear Low Density Polyethylene 9 mm ID Red, 100 mm
- Norgren Linear Low Density Polyethylene 7.5 mm ID Red, 100 mm
- Norgren Linear Low Density Polyethylene 0.25 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.25 in OD 100 mm
