SMC Polyurethane, Hose Pipe, 5 mm ID, 8 mm OD, Clear, 20 m
- RS Stock No.:
- 366-602
- Mfr. Part No.:
- TU0805C-20-X214
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,480.88
(exc. VAT)
PHP3,898.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 2 left, shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,480.88 |
*price indicative
- RS Stock No.:
- 366-602
- Mfr. Part No.:
- TU0805C-20-X214
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Series | TU Series | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | General Pneumatic Tubing | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Clear | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Length | 20m | |
| Bend Radius | 15mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Series TU Series | ||
Material Polyurethane | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application General Pneumatic Tubing | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Colour Clear | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Length 20m | ||
Bend Radius 15mm | ||
Reinforced Yes | ||
- COO (Country of Origin):
- JP
SMC Series TU Hose Pipe, 20m Length, 0.8 Mpa Maximum Operating Pressure - TU0805C-20-X214
This hosepipe is a clear polyurethane tube designed for general pneumatic use, supplying compressed air within industrial and workshop systems. It offers flexibility across a broad temperature range and is supplied in a 20m roll for straightforward installation and routing in compressed-air networks.
Features and Benefits:
• Reinforced construction improves kink resistance and longevity
• Withstands up to 0.8 MPa to support moderate-pressure pneumatic systems
• Operational from -20°C to 60°C for varied environmental conditions
• 15mm bend radius allows tight routing in confined spaces
• RoHS‑certified materials reduce risk of restricted substance presence
• Withstands up to 0.8 MPa to support moderate-pressure pneumatic systems
• Operational from -20°C to 60°C for varied environmental conditions
• 15mm bend radius allows tight routing in confined spaces
• RoHS‑certified materials reduce risk of restricted substance presence
Applications
• Suitable for pneumatic tool feed lines in workshops
• Ideal for automated assembly air-supply runs
• Used with air-preparation units and valves in factory installations
• Can be used for laboratory compressed-air distribution
• Suitable for temporary site air feed and equipment testing
• Ideal for automated assembly air-supply runs
• Used with air-preparation units and valves in factory installations
• Can be used for laboratory compressed-air distribution
• Suitable for temporary site air feed and equipment testing
How does the material affect flexibility and handling?
The polyurethane construction provides a balance of elasticity and dimensional stability, enabling repeated flexing without rapid fatigue under normal pneumatic cycling.
What length options are provided and how does that affect installation?
It is supplied as a continuous 20m roll, simplifying runs that require long, uninterrupted lengths and reducing the number of joints and fittings needed.
How does the tubing perform where space is constrained?
The small cross-section and a 15mm minimum bend radius permit tight bends close to manifolds and fittings while maintaining flow integrity.
Is this suitable for higher-temperature or cryogenic applications?
The usable temperature window is limited to -20°C up to 60°C, so it should not be used where sustained temperatures fall outside this range.
