SMC Polyurethane, Hose Pipe, 5 mm ID, 8 mm OD, Black, 100 m
- RS Stock No.:
- 366-554
- Mfr. Part No.:
- TRTU0805B-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP64,041.25
(exc. VAT)
PHP71,726.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,041.25 |
*price indicative
- RS Stock No.:
- 366-554
- Mfr. Part No.:
- TRTU0805B-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Series | TRTU Series | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Black | |
| Length | 100m | |
| Standards/Approvals | ISO 4414, UL-94 Standard V-0, IEC 60204-1, ISO 10218-1, RoHS, ISO 4413 | |
| Reinforced | Yes | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Series TRTU Series | ||
Material Polyurethane | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Colour Black | ||
Length 100m | ||
Standards/Approvals ISO 4414, UL-94 Standard V-0, IEC 60204-1, ISO 10218-1, RoHS, ISO 4413 | ||
Reinforced Yes | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC Flame resistance three-layer tubing is suitable for air and water piping in environments where sparks from arc welders, etc., may be a problem. The three-layer design uses a flame resistant polyolefin (equivalent to UL-94 Standard V-0) for the outer area.
Several color options available
RoHS compliant
