SMC Polyurethane, Hose Pipe, 4 mm ID, 6 mm OD, Blue, 100 m
- RS Stock No.:
- 366-552
- Mfr. Part No.:
- TRTU0604BU-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP47,703.85
(exc. VAT)
PHP53,428.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,703.85 |
*price indicative
- RS Stock No.:
- 366-552
- Mfr. Part No.:
- TRTU0604BU-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Series | TRTU Series | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Blue | |
| Length | 100m | |
| Standards/Approvals | ISO 4413, IEC 60204-1, UL-94 Standard V-0, RoHS, ISO 10218-1, ISO 4414 | |
| Reinforced | Yes | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Series TRTU Series | ||
Material Polyurethane | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Colour Blue | ||
Length 100m | ||
Standards/Approvals ISO 4413, IEC 60204-1, UL-94 Standard V-0, RoHS, ISO 10218-1, ISO 4414 | ||
Reinforced Yes | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC Flame resistance three-layer tubing is suitable for air and water piping in environments where sparks from arc welders, etc., may be a problem. The three-layer design uses a flame resistant polyolefin (equivalent to UL-94 Standard V-0) for the outer area.
Several color options available
RoHS compliant
