SMC PUR, Hose Pipe, 2.5 mm ID, 4 mm OD, Clear, 20 m

Subtotal (1 unit)*

PHP1,096.25

(exc. VAT)

PHP1,227.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 23 left, shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,096.25

*price indicative

RS Stock No.:
366-441
Mfr. Part No.:
TU0425C-20-X214
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Hose Pipe

Inside Diameter

2.5mm

Outside Diameter

4mm

Series

TU Series

Material

PUR

Maximum Operating Pressure

0.8 Mpa

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Colour

Clear

Length

20m

Standards/Approvals

RoHS, (EU) No 10/2011, FDA, § 177.2600

Bend Radius

15mm

The SMC Polyurethane Tubing TU-X214 is available in color variations including black, white, red, blue, yellow, green, clear, and orange. It comes in size variations with outer diameters of diameter 4, diameter 6, diameter 8, diameter 10, and diameter 12 mm. Each roll has a length of 20 meters.

In compliance with the FDA’s (U.S. Food and Drug Administration) §177.2600 dissolution test

In compliance with the (EU) No 10/2011 dissolution test

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy