SMC Fluoropolymer, Hose Pipe, 6 mm ID, 8 mm OD, Blue, 20 m
- RS Stock No.:
- 366-387
- Mfr. Part No.:
- TH0806BU-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP38,055.37
(exc. VAT)
PHP42,622.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,055.37 |
*price indicative
- RS Stock No.:
- 366-387
- Mfr. Part No.:
- TH0806BU-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Material | Fluoropolymer | |
| Series | TH Series | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Medical Care, General Pneumatic Piping, Semiconductor, Automobile | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Blue | |
| Length | 20m | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Material Fluoropolymer | ||
Series TH Series | ||
Maximum Operating Pressure 1 Mpa | ||
Application Medical Care, General Pneumatic Piping, Semiconductor, Automobile | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -20°C | ||
Colour Blue | ||
Length 20m | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Bend Radius 15mm | ||
The SMC FEP tubing is designed for a variety of demanding applications, combining excellent heat resistance and exceptional flexibility. With its translucent blue finish, it is ideal for use in general pneumatic piping and food processing systems, ensuring that functionality meets aesthetic requirements. Operating effectively in temperature ranges from -20°C to 200°C, this product provides versatile performance under varying conditions. Crafted from high-quality fluoropolymer, it exhibits excellent chemical resistance, making it suitable for conveying air, water, and inert gases while ensuring minimal risk of contamination. The thoughtful design includes rigorous specifications for bending radius and maximum operating pressure, reinforcing its reliability and long-term viability in industrial settings.
Meets stringent industry standards for safety and efficacy
Translucent blue colour allows for easy fluid visibility during operation
Compatible with a wide range of fittings for seamless integration
Resistant to high temperatures and chemicals, ensuring durability
Designed for minimal bending radius, enhancing install flexibility
Optimised for use in various environments, including food and pharmaceutical applications
Periodical inspections recommended to maintain system integrity
Related links
- SMC Fluoropolymer 6 mm ID Translucent, 100 m
- SMC Fluoropolymer 2.5 mm ID Red, 20 m
- SMC Fluoropolymer 4 mm ID Black, 20 m
- SMC Fluoropolymer 2.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 9 mm ID Translucent, 20 m
- SMC Fluoropolymer 7.5 mm ID Translucent, 20 m
- SMC Polyolefin 5 mm ID Blue, 20 m
- SMC Fluorelastomer 8 mm ID Blue, 20 m
