SMC Fluoropolymer, Hose Pipe, 9 mm ID, 12 mm OD, Translucent, 20 m
- RS Stock No.:
- 366-394
- Mfr. Part No.:
- TH1209N-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP56,130.17
(exc. VAT)
PHP62,865.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,130.17 |
*price indicative
- RS Stock No.:
- 366-394
- Mfr. Part No.:
- TH1209N-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 9mm | |
| Outside Diameter | 12mm | |
| Material | Fluoropolymer | |
| Series | TH Series | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | General Pneumatic Piping, Automobile, Medical Care, Semiconductor | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Translucent | |
| Length | 20m | |
| Standards/Approvals | 1959, ISO 4414, Ministry of Japanese Health and Safety, RoHS, Directive 370, JIS B 8370 | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 9mm | ||
Outside Diameter 12mm | ||
Material Fluoropolymer | ||
Series TH Series | ||
Maximum Operating Pressure 1 Mpa | ||
Application General Pneumatic Piping, Automobile, Medical Care, Semiconductor | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -20°C | ||
Colour Translucent | ||
Length 20m | ||
Standards/Approvals 1959, ISO 4414, Ministry of Japanese Health and Safety, RoHS, Directive 370, JIS B 8370 | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC FEP Tubing (Fluoropolymer) is meticulously designed to meet the high demands of various applications such as general pneumatic piping, food processing, and medical care. Engineered with heat resistance ratings up to 200°C, this tubing adapts seamlessly to operating pressures, ensuring reliability in performance. Its translucent material allows for easy monitoring of fluid flow, while the available colour variations cater to visual identification in complex systems. The tubing offers a remarkable versatility for different sizes, making it ideal for both metric and inch specifications, thus accommodating diverse operational environments. With a commitment to safety and durability, this product withstands the rigours of industrial use, promising longevity and minimal maintenance.
Exceptional flexibility ensures easy installation and routing
Resistant to a wide range of chemicals, enhancing usability across various industries
Allows for visual inspection of fluid flow, improving operational efficiency
Available in multiple colour options for easy identification in assembly
Designed with a minimum bending radius to prevent crushing under strain
Meets stringent safety standards for medical and food applications
Temperature-resistant properties ensure consistent performance even under high heat
Related links
- SMC Fluoropolymer 2.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 7.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 6 mm ID Translucent, 20 m
- SMC Fluoropolymer 2.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 8 mm ID Translucent, 20 m
- SMC Fluoropolymer 4 mm ID Translucent, 20 m
- SMC Polytetrafluoroethylene 9 mm ID Translucent, 20 m
- SMC Fluoropolymer 6.33 mm ID Translucent, 8 m
