PREVOST Rubber, Flexible Tubing, 13 mm ID, 22 mm OD, Black, 40 m
- RS Stock No.:
- 348-825
- Mfr. Part No.:
- AIRCA 13
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP29,908.29
(exc. VAT)
PHP33,497.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,908.29 |
*price indicative
- RS Stock No.:
- 348-825
- Mfr. Part No.:
- AIRCA 13
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 13mm | |
| Outside Diameter | 22mm | |
| Material | Rubber | |
| Series | AIRCA | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Black | |
| Length | 40m | |
| Bend Radius | 60mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Flexible Tubing | ||
Inside Diameter 13mm | ||
Outside Diameter 22mm | ||
Material Rubber | ||
Series AIRCA | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Colour Black | ||
Length 40m | ||
Bend Radius 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- PREVOST Air Hose Black Rubber 22 mm 40 m AIRCA Series
- TRICOFLEX Polyvinyl Chloride 13 mm ID Blue, 40 m
- PREVOST Air Hose Black Rubber 15 mm 40 m AIRCA Series
- PREVOST Air Hose Black Rubber 34 mm 40 m AIRCA Series
- PREVOST Air Hose Black Rubber 13 mm 40 m AIRCA Series
- Parker Polyamide (PA) 13 mm ID Blue, 100 m
- Parker Polyamide (PA) 13 mm ID Natural, 100 m
- Parker Polyethylene 13 mm ID Natural, 75 m
