PREVOST Air Hose Black Rubber 15 mm 40 m AIRCA Series

Subtotal (1 reel of 40 metres)*

PHP18,405.11

(exc. VAT)

PHP20,613.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP18,405.11PHP460.128

*price indicative

RS Stock No.:
629-804
Mfr. Part No.:
AIRCA 8
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Air Hose

Colour

Black

Material

Rubber

Length

40m

Maximum Operating Pressure

20 bar

Series

AIRCA

Inside Diameter

8mm

Outside Diameter

15mm

Standards/Approvals

No

Number of Tubes

1

COO (Country of Origin):
FR
The PREVOST Rubber Hose Coil is designed to meet diverse working conditions. It provides excellent flexibility, allowing technicians to choose the best fit for their tools and tasks. The hose is highly durable, resisting bending, kinking, and twisting during use. It is also abrasion-resistant and can withstand friction on rough surfaces like concrete floors. This makes it ideal for demanding industrial and construction environments.

Ultimate UV and ozone resistance

oil resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy