PREVOST Air Hose Rubber 15 mm 10 m AISB810 Series

Subtotal (1 reel of 10 metres)*

PHP10,189.72

(exc. VAT)

PHP11,412.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP10,189.72PHP1,018.972

*price indicative

RS Stock No.:
629-864
Mfr. Part No.:
RAL AISB810
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Air Hose

Material

Rubber

Length

10m

Maximum Operating Pressure

12 bar

Application

Safety Quick Couplers

Series

AISB810

Minimum Operating Temperature

-15.00°C

Maximum Operating Temperature

70.00°C

Inside Diameter

8mm

Resistance Features

Oil Resistant

Outside Diameter

15mm

Standards/Approvals

ISO 6150 B

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST Hose Extension With Safety Quick Release Couplers is designed for safe and efficient air distribution in industrial environments. It features a 10-meter length, providing extended reach for various applications. Operating within a temperature range of -15°C to 70°C, it supports a maximum pressure of 12 bar. Weighing 1.84 kg, this hose extension combines durability with ease of use, ensuring reliable performance and quick connections.

Profile ISO 6150B

Oil resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy