PREVOST Air Hose Black Rubber 13 mm 40 m AIRCA Series
- RS Stock No.:
- 629-802
- Mfr. Part No.:
- AIRCA 6
- Manufacturer:
- PREVOST
Subtotal (1 reel of 40 metres)*
PHP20,045.18
(exc. VAT)
PHP22,450.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
- Plus 1 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP20,045.18 | PHP501.13 |
*price indicative
- RS Stock No.:
- 629-802
- Mfr. Part No.:
- AIRCA 6
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Hose | |
| Colour | Black | |
| Material | Rubber | |
| Length | 40m | |
| Maximum Operating Pressure | 20 bar | |
| Series | AIRCA | |
| Inside Diameter | 6mm | |
| Outside Diameter | 13mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Hose | ||
Colour Black | ||
Material Rubber | ||
Length 40m | ||
Maximum Operating Pressure 20 bar | ||
Series AIRCA | ||
Inside Diameter 6mm | ||
Outside Diameter 13mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- FR
The PREVOST Rubber Hose Coil is designed to meet diverse working conditions. It provides excellent flexibility, allowing technicians to choose the best fit for their tools and tasks. The hose is highly durable, resisting bending, kinking, and twisting during use. It is also abrasion-resistant and can withstand friction on rough surfaces like concrete floors. This makes it ideal for demanding industrial and construction environments.
Ultimate UV and ozone resistance
oil resistant
Related links
- PREVOST Air Hose Black Rubber 22 mm 40 m AIRCA Series
- PREVOST Air Hose Black Rubber 34 mm 40 m AIRCA Series
- PREVOST Air Hose Black Rubber 15 mm 40 m AIRCA Series
- PREVOST Air Hose Black Rubber 28 mm 40 m AIRCA Series
- PREVOST Air Hose Black Rubber 18 mm 40 m AIRCA Series
- PREVOST Air Hose Black Rubber 25 mm 40 m AIRCA Series
- PREVOST Air Hose Black Rubber 15 mm 20 m AIRCA Series
- PREVOST Rubber 13 mm ID Black, 40 m
