Super Rod 40 mm Diameter Hole Saw, 1 Pieces
- RS Stock No.:
- 893-749
- Mfr. Part No.:
- SRDA2
- Manufacturer:
- Super Rod
N
Subtotal (1 unit)*
PHP2,634.26
(exc. VAT)
PHP2,950.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,634.26 |
*price indicative
- RS Stock No.:
- 893-749
- Mfr. Part No.:
- SRDA2
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Hole Saw | |
| Sub Type | Hole saw pilot drill | |
| Number of Pieces | 1 | |
| Overall Length | 150mm | |
| Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Hole Saw | ||
Sub Type Hole saw pilot drill | ||
Number of Pieces 1 | ||
Overall Length 150mm | ||
Diameter 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod Duoxim arbor max is an innovative solution designed to enlarge existing holes quickly and professionally. This versatile tool accommodates traditional hole saws ranging from 14 mm to 210 mm, effectively upgrading down lighters or fixing inaccurately sized holes with ease. By combining both A1 and A2 arbours into one tool, it simplifies processes that would otherwise require multiple attachments. Its tool less, quick-release feature allows users to change hole saws instantly, making it an essential addition to any toolkit for efficient results that maintain a professional finish.
Compatible with traditional hole saws from 14 mm to 210 mm
Innovative 2-in-1 design incorporates both A1 and A2 arbours
Saves time and enhances efficiency during first and second fix jobs
Features longer pins to prevent hole saws from seizing together
No additional attachments or assembly required for operation
Tool less quick-release functionality enables instant hole saw changes
Delivers a professional finish compared to traditional pad saws
Ideal for upgrading existing down lighters and addressing wrong size holes
Related links
- Bosch Bi-Metal 22 mm Diameter Hole Saw, 1 Pieces
- Bosch Bi-Metal 70 mm Diameter Hole Saw, 1 Pieces
- Bosch Bi-Metal 127 mm Diameter Hole Saw, 1 Pieces
- Bosch Bi-Metal 20 mm Diameter Hole Saw, 1 Pieces
- Bosch Bi-Metal 51 mm Diameter Hole Saw, 1 Pieces
- Bosch Bi-Metal 102 mm Diameter Hole Saw, 1 Pieces
- Makita Diamond Tipped 52 mm Diameter Hole Saw, 1 Pieces
- Lenox HCS 250 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces