Makita Diamond Tipped 52 mm Diameter Hole Saw, 1 Pieces

Subtotal (1 unit)*

PHP6,839.31

(exc. VAT)

PHP7,660.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,839.31

*price indicative

RS Stock No.:
217-6240
Mfr. Part No.:
P-64113
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Hole Saw

Sub Type

Dry Diamond Core

Material

Diamond Tipped

Number of Pieces

1

Overall Length

150mm

Shank Size

0.5in

Standards/Approvals

No

Diameter

52mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Makita Hole Saw, 52mm Diameter, Diamond Tipped - P-64113


This hole saw is a high-performance core drill bit designed for efficient cutting through tough materials. With a diameter of 52mm, this tool is particularly effective in applications involving granite, marble, and various dense materials. It features a solid core with 5mm of usable diamond segments, ensuring maximum durability and effectiveness during use.

Features & Benefits


• Fast cutting performance in hard materials

• Compatible with dust extraction systems

• Exceptional value for professional contractors

• Solid core design enhances overall stability

Applications


• Suitable for limestone, slate, and hard bricks

• Ideal for dense materials and engineering bricks

• Used for integrated with construction drill bits for enhanced performance

What is the ideal usage scenario for this core drill bit?


The core drill bit is perfect for projects requiring precise drilling in hard surfaces, such as when installing fixtures or performing renovations in stone-heavy environments.

How does the solid core design contribute to performance?


The solid core design enhances stability, allowing for better control during drilling and reducing the chances of misalignment or breakage, especially in tough materials.

What maintenance is required to ensure longevity?


Regularly clean the diamond segments and inspect for wear after use. Storing it in a dry place can help maintain its performance and lifespan.

Can it be used with other types of drilling equipment?


Yes, it is compatible with various drill types that support 1/2 BSP fittings, broadening its usability across different job sites and projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy