CK 4 mm Diameter Pilot Drill, 4 mm, 3 Pieces
- RS Stock No.:
- 857-636
- Mfr. Part No.:
- T3221
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP406.62
(exc. VAT)
PHP455.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP406.62 |
*price indicative
- RS Stock No.:
- 857-636
- Mfr. Part No.:
- T3221
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Pilot Drill | |
| Sub Type | Pilot Drill Bit | |
| Bit Size | 4 mm | |
| Number of Pieces | 3 | |
| Overall Length | 40mm | |
| Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Pilot Drill | ||
Sub Type Pilot Drill Bit | ||
Bit Size 4 mm | ||
Number of Pieces 3 | ||
Overall Length 40mm | ||
Diameter 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Pilot Bit is a precision-engineered product designed for optimal drilling performance with its enhanced HSS construction and spring pack, making it Ideal for various materials.
HSS pilot bit ensures longevity and effectiveness in drilling tasks
Pilot bit dimensions of 4.0 x 40mm suit a range of applications
Spring pack included enhances drilling efficiency and convenience
Product dimensions facilitate ease of handling and storage
Related links
- Lenox 30 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- CK Carbide 12.7 mm, 1 Pieces
- Rotabroach High Speed Steel Hole Saw 3 Pieces
- RS PRO Tungsten Carbide Tip 35 mm Diameter Drill Bit, 3 Pieces
- Lenox HCS 450 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 30.2 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 250 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
