RS PRO 22 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-575
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,206.44
(exc. VAT)
PHP2,471.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 38 unit(s) shipping from November 09, 2026
- Plus 64 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,206.44 |
*price indicative
- RS Stock No.:
- 827-575
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hole Saw | |
| Shank Diameter | 10mm | |
| Diameter | 22mm | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Cut Depth | 4.5mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hole Saw | ||
Shank Diameter 10mm | ||
Diameter 22mm | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Cut Depth 4.5mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 22 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 22 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in various materials including aluminium, carbon steel, cast iron, and stainless steel. With a cutting depth of 4.5 mm, it is Ideal for creating clean and accurate holes in demanding industrial applications.
Features and Benefits
Tungsten Carbide Tipped: Provides enhanced durability and cutting performance.
Diameter of 22 mm: Suitable for standard hole sizes in various applications.
Cutting Depth of 4.5 mm: Ensures efficient penetration through materials.
Arbor Included: Ready to use with no additional components required.
10 mm Shank Diameter: Compatible with a wide range of power tools.
Diameter of 22 mm: Suitable for standard hole sizes in various applications.
Cutting Depth of 4.5 mm: Ensures efficient penetration through materials.
Arbor Included: Ready to use with no additional components required.
10 mm Shank Diameter: Compatible with a wide range of power tools.
Applications
Metal fabrication
Construction
Automotive repair
Plumbing installations
Electrical installations
Construction
Automotive repair
Plumbing installations
Electrical installations
Additional Information
Conforms to REACH standards for safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 35 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 46 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 52 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 38 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 37 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 29 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 57 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 64 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
