RS PRO 64 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,187.39

(exc. VAT)

PHP5,809.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,187.39

*price indicative

RS Stock No.:
827-560
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hole Saw

Shank Diameter

10mm

Diameter

64mm

Arbor Included

Yes

Material Cut

Aluminium, Carbon Steel, Cast Iron, Stainless Steel

Material

Tungsten Carbide Tipped

Cut Depth

4.5mm

Bimetal

No

Number of Pieces

1

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO 64 mm Tungsten Carbide Tipped Hole Saw


The RS PRO 64 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in various materials, including aluminium, carbon steel, cast iron, and stainless steel. This hole saw is Ideal for industrial applications requiring clean and accurate holes.

Features and Benefits


Tungsten Carbide Tipped: Provides enhanced durability and cutting performance.
Arbor Included: Ready to use with no additional components required.
Cut Depth of 4.5 mm: Suitable for a range of material thicknesses.

Applications


Metalworking
Construction
Manufacturing

Additional Information


Shank Diameter: 10 mm
Standards Approvals: REACH compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy