RS PRO 30 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-537
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,556.81
(exc. VAT)
PHP2,863.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,556.81 |
*price indicative
- RS Stock No.:
- 827-537
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Diameter | 10mm | |
| Diameter | 30mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Cut Depth | 4.5mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Diameter 10mm | ||
Diameter 30mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Cut Depth 4.5mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 30 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 30 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in a variety of materials including aluminium, carbon steel, cast iron, and stainless steel. With a cutting depth of 4.5 mm, it is Ideal for industrial applications requiring clean and accurate holes.
Features and Benefits
Tungsten Carbide Tipped: Provides enhanced durability and cutting performance.
Arbor Included: Ready to use with no additional components required.
4.5 mm Cut Depth: Suitable for a range of medium-depth applications.
Arbor Included: Ready to use with no additional components required.
4.5 mm Cut Depth: Suitable for a range of medium-depth applications.
Applications
Metal fabrication
Construction
Automotive repair
Construction
Automotive repair
Additional Information
Complies with REACH standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 35 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 46 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 38 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 52 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 37 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 57 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 29 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 60 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
