CK HSS Drill Bit, 10 Pieces
- RS Stock No.:
- 794-820
- Mfr. Part No.:
- 424042
- Manufacturer:
- CK
Subtotal (1 unit)*
PHP650.96
(exc. VAT)
PHP729.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP650.96 |
*price indicative
- RS Stock No.:
- 794-820
- Mfr. Part No.:
- 424042
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Drill Bit | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Pieces | 10 | |
| Overall Length | 102mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Drill Bit | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Pieces 10 | ||
Overall Length 102mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Drill bit is designed to function as a replacement HSS pilot drill for specific hole saw arbors, ensuring compatibility with multiple models while delivering precision drilling capabilities.
Replacement HSS pilot drill bit compatible with arbors 424038, 424039, and 424040
Manufactured to withstand rigorous drilling tasks and maintain durability
Designed with safety in mind, users are advised to wear safety goggles
Guaranteed for one year against imperfect materials or workmanship
Related links
- CK HSS Drill Bit, 10 Pieces
- Makita Tungsten Carbide 51 mm Diameter Drill Bit, 10 Pieces
- CK HSS Drill 2 Pieces
- CK HSS Arbour 10 Pieces
- CK HSS Arbour 10 Pieces
- CK 68 mm Diameter HSS Drill Bit for Hardwood Floors Stainless Steel Plastic Die
- Starrett 152 mm Diameter HSS Drill Bit
- Starrett 22 mm Diameter HSS Drill Bit
