CK 22 mm Diameter Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood
- RS Stock No.:
- 794-818
- Mfr. Part No.:
- 424005
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
PHP840.90
(exc. VAT)
PHP941.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP840.90 |
*price indicative
- RS Stock No.:
- 794-818
- Mfr. Part No.:
- 424005
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 22mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | |
| Material | Steel | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 22mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | ||
Material Steel | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK HSS Cobalt hole saw is designed for precision drilling in various materials, offering reliability and efficiency for professional usage. Its premium construction ensures durability and effectiveness in demanding tasks.
Premium grade 8% Cobalt alloy steel construction for extended working life
Excellent wear resistance even at high temperatures
Variable pitch teeth allow for Rapid cutting action and efficient swarf removal
Reduces vibration during operation for enhanced user comfort
Related links
- CK 114 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 60 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 89 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 68 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 41 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 83 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 25 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 64 mm Diameter Alloy Steel Hole Saw Kit for Aluminium Cast Iron Plastic Wood
