CK 89 mm Diameter Alloy Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood
- RS Stock No.:
- 794-643
- Mfr. Part No.:
- 424030
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
PHP2,046.00
(exc. VAT)
PHP2,291.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,046.00 |
*price indicative
- RS Stock No.:
- 794-643
- Mfr. Part No.:
- 424030
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 89mm | |
| Arbor Included | No | |
| Material | Alloy Steel | |
| Material Cut | Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 89mm | ||
Arbor Included No | ||
Material Alloy Steel | ||
Material Cut Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK HSS Cobalt hole saw is a premium-grade cutting tool designed for precision drilling in various materials, including metal and wood, ensuring optimal performance for tradespeople.
Premium 8% cobalt alloy steel construction enhances durability
Excellent wear resistance at high temperatures ensures longevity
Designed for fast, clean cutting of multiple materials
Variable pitch teeth promote Rapid cutting action and minimise vibrations
Efficient swarf removal improves the overall cutting experience
Related links
- CK 114 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 60 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 41 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 70 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 68 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 29 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 40 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 127 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
