CK 114 mm Diameter Alloy Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood
- RS Stock No.:
- 794-649
- Mfr. Part No.:
- 424036
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
PHP3,440.12
(exc. VAT)
PHP3,852.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,440.12 |
*price indicative
- RS Stock No.:
- 794-649
- Mfr. Part No.:
- 424036
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 114mm | |
| Arbor Included | No | |
| Material Cut | Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | |
| Material | Alloy Steel | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 114mm | ||
Arbor Included No | ||
Material Cut Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | ||
Material Alloy Steel | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK HSS Cobalt hole saw is designed for precision cutting across various materials, ensuring versatility and reliability in a single tool. Its robust construction enhances performance and durability during operation.
Premium-grade 8% Cobalt alloy steel construction for extended working life
Excellent wear resistance even at high temperatures
Designed for fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass, and plastics
Variable pitch teeth facilitate Rapid cutting action and efficient swarf removal
Reduces vibration for improved user comfort during operation
Related links
- CK 60 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 41 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 70 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 89 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 68 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 29 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 40 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 127 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
