CK 105 mm Diameter Alloy Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood
- RS Stock No.:
- 794-646
- Mfr. Part No.:
- 424034
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
PHP2,737.53
(exc. VAT)
PHP3,066.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,737.53 |
*price indicative
- RS Stock No.:
- 794-646
- Mfr. Part No.:
- 424034
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 105mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Alloy Steel | |
| Material Cut | Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 105mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Alloy Steel | ||
Material Cut Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Hole saw is a premium quality cutting tool designed for precision drilling across a range of materials. Its robust construction ensures long-lasting performance, making it Ideal for both professional and DIY applications.
Made from premium grade 8% cobalt alloy steel for durability
Excellent wear resistance, even at high temperatures
Facilitates fast and clean cutting through metal, wood, and plastics
Variable pitch teeth enhance cutting speed and reduce vibration
Related links
- CK 114 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 60 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 89 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 68 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 41 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 70 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 83 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 64 mm Diameter Alloy Steel Hole Saw Kit for Aluminium Cast Iron Plastic Wood
