CK 86 mm Diameter Alloy Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood
- RS Stock No.:
- 794-642
- Mfr. Part No.:
- 424029
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
PHP1,979.62
(exc. VAT)
PHP2,217.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,979.62 |
*price indicative
- RS Stock No.:
- 794-642
- Mfr. Part No.:
- 424029
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 86mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | |
| Material | Alloy Steel | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 86mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | ||
Material Alloy Steel | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK HSS Cobalt hole saw is designed for precision cutting, catering to a variety of materials including metal and plastics, ensuring reliability and efficiency in professional settings.
Premium grade 8% Cobalt alloy steel construction for an extended working life
Excellent wear resistance even at high temperatures
Enables fast and clean cutting of diverse materials such as wood, steel, and brass
Variable pitch teeth allow for Rapid cutting action and efficient swarf removal
Reduces vibration for enhanced user comfort
Related links
- CK 114 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 60 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 89 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 68 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 41 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 70 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 83 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 25 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
