CK 40 mm Diameter Alloy Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood
- RS Stock No.:
- 794-416
- Mfr. Part No.:
- 424011
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
PHP1,321.28
(exc. VAT)
PHP1,479.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,321.28 |
*price indicative
- RS Stock No.:
- 794-416
- Mfr. Part No.:
- 424011
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 40mm | |
| Arbor Included | No | |
| Material Cut | Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | |
| Material | Alloy Steel | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 40mm | ||
Arbor Included No | ||
Material Cut Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | ||
Material Alloy Steel | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK HSS Cobalt hole saw delivers precise cutting for various materials. Designed for durability, it effectively handles metal, wood, and plastics, making it an essential tool for craftsmen and DIY enthusiasts alike.
Premium grade 8% Cobalt alloy steel construction ensures longevity
Excellent wear resistance even at high temperatures prevents premature wear
Provides fast and clean cutting across metal, wood, aluminium, and plastics
Variable pitch teeth enhance cutting action and reduce vibration
Related links
- CK 89 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 114 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 60 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 68 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 41 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 70 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 29 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 127 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
