Bosch High Speed Steel Cobalt Hole Saw, 9 Pieces
- RS Stock No.:
- 692-979
- Mfr. Part No.:
- 2608594423
- Manufacturer:
- Bosch
Subtotal (1 set)*
PHP15,359.92
(exc. VAT)
PHP17,203.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP15,359.92 |
*price indicative
- RS Stock No.:
- 692-979
- Mfr. Part No.:
- 2608594423
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | High Speed Steel Cobalt | |
| Number of Pieces | 9 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material High Speed Steel Cobalt | ||
Number of Pieces 9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch PRO MULTI MATERIAL PC PLUS HOLE SAW SET designed for cutting precise holes in a variety of materials including wood, drywall, GFK, and metals. Engineered with high-speed steel infused with 8% cobalt, it ensures outstanding durability and performance for professionals like electricians and plumbers. The innovative Bosch Power Change system allows for quick and easy plug removal and hole saw changes, enhancing operational efficiency. This set is Ideal for users looking for longevity and reliability, with a performance claim that it lasts up to twice as long as standard HSS M3 hole saws, making it a valuable addition to any toolkit.
Constructed from high-speed steel with 8% cobalt for exceptional durability
Designed for cutting through various materials, including wood, drywall, GFK, and metals
Manufactured for electricians and plumbers seeking a highly efficient cutting solution
Lasts up to twice as long as standard HSS M3 hole saws, ensuring prolonged usability
Features Bosch Power Change technology for Rapid plug removal and secure hole saw fittings
Includes a range of sizes across 9 and 14-piece sets to accommodate diverse cutting needs
Accurate and robust when used with the Bosch Power Change Plus keyless arbour
Each set is tailored to the specific requirements of electricians and plumbers, ensuring optimal performance
Related links
- Bosch High Speed Steel Cobalt Hole Saw for Dry Wall Wood, with8.7mm Shank
- Bosch High Speed Steel 7.15 mm Diameter Drill Bit, 1 Pieces
- Rotabroach High Speed Steel Hole Saw, 10 Pieces
- Rotabroach High Speed Steel Hole Saw 5 Pieces
- Rotabroach High Speed Steel Hole Saw 3 Pieces
- Starrett High Speed Steel Hole Saw Re-Work Adapter, 1 Pieces
- Bosch 33.7 mm Diameter High Speed Steel Hole Saw for Metal Wood, with7.15mm Shank
- Starrett 73 mm Diameter High Speed Steel Cobalt Drill Bit
