Bosch High Speed Steel Cobalt Hole Saw for Dry Wall, Metal, Wood, with8.7mm Shank
- RS Stock No.:
- 692-976
- Mfr. Part No.:
- 2608594435
- Manufacturer:
- Bosch
Subtotal (1 set)*
PHP12,988.17
(exc. VAT)
PHP14,546.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP12,988.17 |
*price indicative
- RS Stock No.:
- 692-976
- Mfr. Part No.:
- 2608594435
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Shank Diameter | 8.7mm | |
| Arbor Included | Yes | |
| Material | High Speed Steel Cobalt | |
| Material Cut | Dry Wall, Metal, Wood | |
| Cut Depth | 44mm | |
| Number of Pieces | 9 | |
| Bimetal | Yes | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Shank Diameter 8.7mm | ||
Arbor Included Yes | ||
Material High Speed Steel Cobalt | ||
Material Cut Dry Wall, Metal, Wood | ||
Cut Depth 44mm | ||
Number of Pieces 9 | ||
Bimetal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Pro Multi Material PC Plus Hole Saw Set designed for cutting precise holes in a variety of materials, including wood, drywall, glass Fibre reinforced plastic, and metals. Crafted from high-speed steel with 8% cobalt, it ensures enhanced durability and performance. Featuring the innovative Bosch Power Change system, plugs can be removed effortlessly while changing hole saws quickly and efficiently. With the promise of longevity, this set offers up to twice the lifespan of a standard HSS M3 hole saw, making it an Ideal choice for electricians and plumbers who demand reliability and effectiveness in their toolset.
High-speed steel with 8% cobalt for superior durability
Bosch Power Change system allows for quick and easy plug removal
Designed for cutting holes in common construction materials
Lasts up to 2x longer than standard HSS M3 hole saws
Accuracy and robustness is enhanced when used with Bosch Power Change Plus keyless arbour
Available in multiple sets catering to plumbers and electricians
Includes a range of sizes suitable for various applications
Optimised for efficient performance in both residential and commercial jobs
Related links
- Bosch High Speed Steel Cobalt Hole Saw, 9 Pieces
- Bosch High Speed Steel 7.15 mm Diameter Drill Bit, 1 Pieces
- Bosch 33.7 mm Diameter High Speed Steel Hole Saw for Metal Wood, with7.15mm Shank
- Starrett 32 mm Diameter High Speed Steel Cobalt Drill Bit for Mild Steel Plastic Wood, Plaster
- Starrett 73 mm Diameter High Speed Steel Cobalt Drill Bit
- Starrett 95 mm Diameter High Speed Steel Cobalt Drill Bit for Metal Mild Steel Stainless Steel,
- Starrett 73 mm Diameter Cobalt Plastic Plaster, Metal
- Starrett Bi-Metal Thin Non-Metallic Mild Steel Sheet, with6.35mm
