Bosch 79 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 674-553
- Mfr. Part No.:
- 2608594403
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,682.02
(exc. VAT)
PHP3,003.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,682.02 |
*price indicative
- RS Stock No.:
- 674-553
- Mfr. Part No.:
- 2608594403
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 79mm | |
| Arbor Included | No | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Material | HSS | |
| Cut Depth | 44mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 79mm | ||
Arbor Included No | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Material HSS | ||
Cut Depth 44mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch multi material hole saw designed for seamless cutting in various materials, ensuring efficiency and durability for professional tasks. It excels in making precise holes in applications like electrical and plumbing installations.
High-speed steel construction with 8% cobalt for extended longevity
Enhanced tooth design for fast and smooth cutting
Compatible with Bosch Power Change for quick and efficient bit changes
Utilises a unique design that effectively tackles steel cladding and drywall
Related links
- Bosch 44 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 133 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 52 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 21 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 29 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 108 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 114 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
