Bosch 59 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 674-542
- Mfr. Part No.:
- 2608594393
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,292.76
(exc. VAT)
PHP2,567.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,292.76 |
*price indicative
- RS Stock No.:
- 674-542
- Mfr. Part No.:
- 2608594393
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 59mm | |
| Arbor Included | No | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Material | HSS | |
| Cut Depth | 44mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 59mm | ||
Arbor Included No | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Material HSS | ||
Cut Depth 44mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw designed for versatility in cutting various materials, enhancing efficiency and longevity during use. Its Durable construction allows for reliable performance, providing a practical solution for diverse drilling needs.
High-speed steel with 8% cobalt ensures durability and exceptional performance
Enhanced tooth design allows for quick and smooth cutting
Compatible with the Bosch Power Change system for easy plug removal and bit changes
Long life feature ensures the product lasts up to twice as long as standard counterparts
Related links
- Bosch 44 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 133 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 52 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 21 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 29 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 108 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 114 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
