Bosch 56 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 674-540
- Mfr. Part No.:
- 2608594391
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,195.91
(exc. VAT)
PHP2,459.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,195.91 |
*price indicative
- RS Stock No.:
- 674-540
- Mfr. Part No.:
- 2608594391
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 56mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Material | HSS | |
| Cut Depth | 44mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 56mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Material HSS | ||
Cut Depth 44mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch multi-material hole saw offers exceptional versatility for cutting in various materials, designed for enhanced durability and performance, ensuring efficient cutting for professional applications.
Holds up to twice as long as standard Diamond hole saws
Features high-speed steel with 8% cobalt for improved longevity
Equipped with Bosch Power Change for swift bit changes and plug removals
Designed for precision compatibility with Bosch Power Change Plus keyless spindles
Related links
- Bosch 44 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 133 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 52 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 21 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 29 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 108 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 114 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
