Bosch 48 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 674-535
- Mfr. Part No.:
- 2608594386
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,851.34
(exc. VAT)
PHP2,073.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,851.34 |
*price indicative
- RS Stock No.:
- 674-535
- Mfr. Part No.:
- 2608594386
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 48mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Material | HSS | |
| Cut Depth | 44mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 48mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Material HSS | ||
Cut Depth 44mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Multi-material holesaw designed for precision cutting in various surfaces. Engineered for durability, it seamlessly tackles demanding tasks, making it an essential tool for professionals in need of efficiency and reliability.
Holds up to twice as long as standard Diamond holesaws
Constructed from high-speed steel with 8% cobalt for enhanced durability
Features Bosch Power Change for fast plug removal and holesaw changes
Compatible with Bosch Power Change Plus quick-release spindle for accuracy
Ideal for cutting holes in diverse materials like steel cladding and plasterboard
Related links
- Bosch 44 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 133 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 52 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 21 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 29 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 108 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 114 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
