Bosch 98 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 674-261
- Mfr. Part No.:
- 2608594409
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,569.51
(exc. VAT)
PHP3,997.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,569.51 |
*price indicative
- RS Stock No.:
- 674-261
- Mfr. Part No.:
- 2608594409
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 98mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | HSS | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Cut Depth | 44mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 98mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material HSS | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Cut Depth 44mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch multi material hole saw offers precision cutting for various materials, enhancing your drilling tasks with its robust design. This tool excels in durability and performance, ensuring longevity during use.
High-speed steel with 8% cobalt for added durability
Designed to efficiently cut holes in multiple materials, including steel and drywall
Features Power Change for quick removal and change of hole saws
Enhanced tooth design ensures fast and smooth cutting
Related links
- Bosch 44 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 133 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 52 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 21 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 29 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 108 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 114 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
