Bosch 32 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

N

Subtotal (1 unit)*

PHP1,538.44

(exc. VAT)

PHP1,723.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,538.44

*price indicative

RS Stock No.:
674-260
Mfr. Part No.:
2608594376
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

32mm

Product Type

Hole Saw

Arbor Included

No

Material Cut

Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Material

HSS

Cut Depth

44mm

Number of Pieces

1

Bimetal

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Hole Saw designed for precise drilling in a variety of materials, delivering exceptional longevity and performance. Ideal for tradespeople needing a versatile cutting solution in interior installations.

Constructed from high-speed steel with 8% cobalt for durability

Enhanced tooth design ensures fast and smooth cutting

Compatible with the Bosch Power Change for easy plug removal

Designed for efficiency in various material applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy