Bosch 32 mm Diameter HSS Hole Saw for Multi Material
- RS Stock No.:
- 674-231
- Mfr. Part No.:
- 2608901516
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,646.46
(exc. VAT)
PHP1,844.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,646.46 |
*price indicative
- RS Stock No.:
- 674-231
- Mfr. Part No.:
- 2608901516
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 32mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Multi Material | |
| Material | HSS | |
| Cut Depth | 44mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | C1a | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 32mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Multi Material | ||
Material HSS | ||
Cut Depth 44mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals C1a | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is designed for efficient cutting through a variety of materials, making it an essential tool for construction and renovation tasks.
Made from high-speed steel with 8% cobalt for enhanced durability
New slot design facilitates easier removal of plugs after cutting
Prolonged lifespan of up to 2 times longer than standard HSS M3 hole saws
Compatible with hole saws featuring a cutting depth of 44 mm
Related links
- Bosch 32 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 40 mm Diameter HSS Hole Saw for Multi Material
- Bosch 44 mm Diameter HSS Hole Saw for Multi Material
- Bosch 32 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 111 mm Diameter HSS-Co Hole Saw for Multi Material
- Bosch 32 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 108 mm Diameter Bi-Metal Multi Material Wood
- Bosch 19 mm Diameter Bi-Metal Multi Material Wood
