Bosch Tough Hole Saw for Metal, Steel, with11mm Shank
- RS Stock No.:
- 673-190
- Mfr. Part No.:
- 2608901906
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 8 units)*
PHP27,020.18
(exc. VAT)
PHP30,262.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,020.18 | PHP3,377.523 |
*price indicative
- RS Stock No.:
- 673-190
- Mfr. Part No.:
- 2608901906
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Shank Diameter | 11mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Metal, Steel | |
| Material | Tough | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 9 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Shank Diameter 11mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Metal, Steel | ||
Material Tough | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch EXPERT Multi Material PC Plus Universal Hole Saw Set is expertly designed for creating precise and clean holes in a variety of materials. This versatile set caters to the needs of electricians and plumbers alike, allowing for holes up to 60 mm in depth, making it perfect for installations like sockets, light switches, and recessed lighting. With exceptional durability and Advanced carbide technology, these hole saws are built to last, providing an efficient solution for both professional and DIY tasks. Designed for use with the Bosch Power Change Plus keyless arbour, this set guarantees reliability and accuracy in every cut.
Exceptional durability achieved through Bosch Carbide Technology
Ground and sharpened fine carbide teeth ensure strength and precision
Special slot design enhances visibility and plug ejection
Lasts up to 50x longer than standard hole saws in challenging materials
Ideal for cutting through multi-materials, including fresh and waste water pipes
Includes a comprehensive 14-piece and 9-piece set for varied applications
Accurate and robust performance with the Bosch Power Change Plus keyless arbour
Perfect for creating holes for junction boxes and fire alarms
Related links
- Bosch 152 mm Diameter Tough Hole Saw for Metal, Steel
- Bosch Carbide Hole Saw for Brick Tile with11mm Shank
- Bosch Bi-Metal Hole Saw for Brick Tile with11mm Shank
- Bosch 33.7 mm Diameter High Speed Steel Hole Saw for Metal Wood, with7.15mm Shank
- RS PRO 22 mm Diameter HSS Hole Saw for Metal Plastic, with1mm Shank
- Bosch 22 mm Diameter Carbide Tip Hole Saw, with10mm Shank
- Bosch 20 mm Diameter Carbide Tip Hole Saw, with10mm Shank
- Bosch 70 mm Diameter Carbide Tip Hole Saw, with10mm Shank
