Seeed Studio reTerminal E1002 Series HMI Display - 7.5 in, Colour Display, 800 x 600 pixel
- RS Stock No.:
- 830-751
- Mfr. Part No.:
- 100017057
- Manufacturer:
- Seeed Studio
N
Subtotal (1 unit)*
PHP9,652.82
(exc. VAT)
PHP10,811.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 08, 2026
- Plus 5 unit(s) shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,652.82 |
*price indicative
- RS Stock No.:
- 830-751
- Mfr. Part No.:
- 100017057
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | HMI Display | |
| Series | reTerminal E1002 | |
| Display Type | Colour | |
| Display Resolution | 800 x 600 pixel | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 32MB | |
| Diagonal Display Size | 7.5in | |
| Maximum Operating Temperature | 40°C | |
| Width | 120mm | |
| Depth | 53mm | |
| Length | 176mm | |
| Hazardous Area Certification | No | |
| Display Colour | Multicolour | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type HMI Display | ||
Series reTerminal E1002 | ||
Display Type Colour | ||
Display Resolution 800 x 600 pixel | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 32MB | ||
Diagonal Display Size 7.5in | ||
Maximum Operating Temperature 40°C | ||
Width 120mm | ||
Depth 53mm | ||
Length 176mm | ||
Hazardous Area Certification No | ||
Display Colour Multicolour | ||
- COO (Country of Origin):
- CN
The Seeed Studio device is a 7.3-inch open-source full-colour ePaper display designed for vibrant Visual communication while providing exceptional battery life.
Utilises EInk SpectraTM 6 for vivid full-colour imagery
Equipped with a 2000mAh battery, ensuring up to three months of use
Supports no-code UI development through SenseCraft HMI platform
Seamless integration with various software ecosystems, including Home Assistant
Related links
- Seeed Studio reTerminal E1001 Series HMI Display - 7.5 in 800 x 600 pixel
- Seeed Studio reTerminal E1004 Series HMI Display - 13.3 in 1200 x 1600 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 10.4 in 800 x 600 pixel
- RS PRO PI3000i Series HMI Display - 7 in 800 x 480 pixel
- Red Lion HMI Series Touch Screen HMI - 10 in 800 x 600 pixel
- Red Lion HMI Series Touch Screen HMI - 10 in 800 x 600 pixel
- Mitsubishi Electric GT25 Series Touch Screen HMI - 12.1 in 800 x 600 pixel
- Delta Electronics HMI Series Touch Screen HMI - 7 in 800 x 600 pixel

