Seeed Studio reTerminal E1001 Series HMI Display - 7.5 in, Monochrome Display, 800 x 600 pixel
- RS Stock No.:
- 830-749
- Mfr. Part No.:
- 100073581
- Manufacturer:
- Seeed Studio
N
Subtotal (1 unit)*
PHP7,492.01
(exc. VAT)
PHP8,391.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from February 23, 2027
- Plus 5 unit(s) shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,492.01 |
*price indicative
- RS Stock No.:
- 830-749
- Mfr. Part No.:
- 100073581
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Series | reTerminal E1001 | |
| Product Type | HMI Display | |
| Display Type | Monochrome | |
| Display Resolution | 800 x 600 pixel | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 32MB | |
| Maximum Operating Temperature | 40°C | |
| Diagonal Display Size | 7.5in | |
| Depth | 53mm | |
| Width | 120mm | |
| Length | 176mm | |
| Display Colour | Monochrome | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Series reTerminal E1001 | ||
Product Type HMI Display | ||
Display Type Monochrome | ||
Display Resolution 800 x 600 pixel | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 32MB | ||
Maximum Operating Temperature 40°C | ||
Diagonal Display Size 7.5in | ||
Depth 53mm | ||
Width 120mm | ||
Length 176mm | ||
Display Colour Monochrome | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Seeed Studio Terminal is an open-source monochrome display designed for versatile applications, featuring a 7.5-inch ePaper Interface that delivers outstanding Visual performance while ensuring maximum energy efficiency.,
Ultra-low power operation with a 2000mAh battery duration of up to 3 months on a single charge
Seamless integration with SenseCraft HMI for no-code dashboard creation
Supports real-time data from sensors and APIs for enhanced functionality
The integrated enclosure ensures durability while providing a sleek design
Related links
- Seeed Studio reTerminal E1002 Series HMI Display - 7.5 in 800 x 600 pixel
- Seeed Studio reTerminal E1004 Series HMI Display - 13.3 in 1200 x 1600 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 10.4 in 800 x 600 pixel
- Red Lion HMI Series Touch Screen HMI - 10 in 800 x 600 pixel
- Mitsubishi Electric GT25 Series Touch Screen HMI - 12.1 in 800 x 600 pixel
- Delta Electronics HMI Series Touch Screen HMI - 7 in 800 x 600 pixel
- Eaton Eaton XV-363 TFT Display, 800 x 600 pixel
- Red Lion HMI Series Touch Screen HMI - 10 in 800 x 600 pixel

