Seeed Studio reTerminal E1004 Series HMI Display - 13.3 in, Colour Display, 1200 x 1600 pixel
- RS Stock No.:
- 830-748
- Mfr. Part No.:
- 100064156
- Manufacturer:
- Seeed Studio
N
Subtotal (1 unit)*
PHP26,432.99
(exc. VAT)
PHP29,604.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,432.99 |
*price indicative
- RS Stock No.:
- 830-748
- Mfr. Part No.:
- 100064156
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Series | reTerminal E1004 | |
| Product Type | HMI Display | |
| Display Type | Colour | |
| Display Resolution | 1200 x 1600 pixel | |
| Onboard Memory | 32MB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Diagonal Display Size | 13.3in | |
| Width | 311mm | |
| Length | 376mm | |
| Depth | 40mm | |
| Hazardous Area Certification | No | |
| Display Colour | Multicolour | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Series reTerminal E1004 | ||
Product Type HMI Display | ||
Display Type Colour | ||
Display Resolution 1200 x 1600 pixel | ||
Onboard Memory 32MB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Diagonal Display Size 13.3in | ||
Width 311mm | ||
Length 376mm | ||
Depth 40mm | ||
Hazardous Area Certification No | ||
Display Colour Multicolour | ||
- COO (Country of Origin):
- CN
The Seeed Studio Terminal is a ready-to-use 13.3 inch full-colour ePaper Terminal designed for low-power smart signage and IoT dashboards. It integrates Advanced display technology within a Durable frame to deliver Sharp paper-like visuals for ambient information panels
High-resolution E Ink SpectraTM6 display delivers vivid visuals
Supports a 6-month battery life with low-power mode
Includes an AI-powered no-code UI design platform for effortless dashboard creation
Features real-time data sync with automatic image carousel functionality
Related links
- Seeed Studio reTerminal E1001 Series HMI Display - 7.5 in 800 x 600 pixel
- Seeed Studio reTerminal E1002 Series HMI Display - 7.5 in 800 x 600 pixel
- StarTech.com 2 port Mini DisplayPort to DVI Adapter 358 mm Length 2560 x 1600 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 370 mm Length 2560 x 1600 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 2560 x 1600 pixel Maximum Resolution
- Idec FT1J Series HMI Display - 4.3 in 480 x 272 pixel
- Schneider Electric Harmony Series HMI Display - 5.7 in 320 x 240 pixel
- Siemens 6AV Series HMI Display - 18.5 in 1920 x 1080 pixel

